Filter Your Search
1 - 1 of 1 results
|
PFC-D1206-03-1002-1002-FA
TT Electronics Resistors
|
Check for Price | No | No | Active | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 125 mW | 10 kΩ | DIVIDER | 1 | 10 kΩ | YES | 100 V | e0 | 150 °C | -65 °C | 2 | 3 | RECTANGULAR PACKAGE | TAPE | Tin/Lead (Sn60Pb40) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 |