Filter Your Search
1 - 1 of 1 results
|
PDM2-S5-D12-S
CUI Inc
|
$5.4911 | Yes | Yes | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 83 mA | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7 mm | 19.6 mm | 10.25 mm | CUI INC | SIP-6/5 | compliant | EAR99 | CUI Inc. |