Filter Your Search
1 - 2 of 2 results
|
PCF8576CTT/1
NXP Semiconductors
|
Check for Price | Obsolete | 3.5 V | 40 | SERIAL | CMOS | DOT MATRIX | 5-DIGIT | 315 kHz | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 120 µA | 6 V | 2 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | HTSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NXP SEMICONDUCTORS | TSSOP | HTSSOP, TSSOP56,.3,20 | 56 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
PCF8576CTT/1,118
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 40 | SERIAL | CMOS | SEGMENT | 315 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 120 µA | 5.5 V | 1.8 V | 6.5 V | 2.5 V | YES | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | HTSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 500 µm | DUAL | 14 mm | 1.2 mm | 6.1 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, MO-153, SOT793-1, HTSSOP-56 | 56 | unknown | 8542.39.00.01 | SOT793-1 |