Filter Your Search
1 - 1 of 1 results
|
PCF8576CT/1,518
NXP Semiconductors
|
$1.9488 | Yes | Obsolete | 5 V | 40 | SERIAL | CMOS | SEGMENT | 315 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 1.8 V | 6.5 V | 2.5 V | YES | INDUSTRIAL | R-PDSO-G56 | 3 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 750 µm | DUAL | 21.5 mm | 3.3 mm | 11.05 mm | NXP SEMICONDUCTORS | VSOP | PLASTIC, SOT190-1, VSOP-56 | 56 | SOT190-1 | compliant | EAR99 | 8542.39.00.01 | NXP |