Filter Your Search
1 - 4 of 4 results
|
PAL20L8A-2CNSSTD
AMD
|
Check for Price | No | Obsolete | 5 V | 35 ns | 12 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.378 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||
|
PAL20L8A2CNS
Rochester Electronics LLC
|
Check for Price | Active | OT PLD | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
PAL20L8A2CNS
AMD
|
Check for Price | No | Obsolete | 5 V | 35 ns | 20 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
PAL20L8A-2CNS
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 35 ns | 20 | 8 | 12 | 6 | OT PLD | COMMERCIAL | RECTANGULAR | BIPOLAR | 12 DEDICATED INPUTS, 6 I/O | PAL-TYPE | NO | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | DIP, DIP24(UNSPEC) | unknown | 8542.39.00.01 |