Filter Your Search
1 - 2 of 2 results
|
PAL16R6DVC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 | 6 | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 2 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 55.5 MHz | 64 | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | |||||
|
PAL16R6DVC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 10 | 6 | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 2 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 55.5 MHz | 64 | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | QLCC | 20 |