Filter Your Search
1 - 7 of 7 results
|
LP8259A-2
Intel Corporation
|
Check for Price | No | Obsolete | 8086; 8088; MCS-80; MCS-85 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 37.02 mm | INTEL CORP | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 | |||||||
|
TP8259A-2
Intel Corporation
|
Check for Price | No | Obsolete | 8086; 8088; MCS-80; MCS-85 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 37.02 mm | INTEL CORP | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 | |||||
|
P8259A-2
AMD
|
Check for Price | No | Obsolete | 8080A; 8085AH; 8086; 8088 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 37.1094 mm | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | ||||||
|
QP8259A-2
Intel Corporation
|
Check for Price | No | Obsolete | 8086; 8088; MCS-80; MCS-85 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 37.02 mm | INTEL CORP | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 | ||||||
|
TP8259A-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8086; 8088; MCS-80; MCS-85 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | COMMERCIAL | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 37.02 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-28 | 28 | unknown | |||||
|
P8259A-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8086; 8088; MCS-80; MCS-85 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 37.02 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-28 | 28 | unknown | 8542.31.00.01 | |||||||
|
P8259A-2
Intel Corporation
|
Check for Price | No | Obsolete | 8086; 8088; MCS-80; MCS-85 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 37.02 mm | INTEL CORP | DIP | DIP-28 | 28 | unknown | 8542.31.00.01 |