Parametric results for: P6SMBJ5.0CA under Transient Suppressors

Filter Your Search

1 - 10 of 30 results

|
-
-
-
-
Manufacturer Part Number: p6smbj50ca
Select parts from the table below to compare.
Compare
Compare
P6SMBJ5.0CA
Diotec Semiconductor AG
$0.0540 Yes Active 5 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Diotec
P6SMBJ5.0CA_R1_00001
PanJit Semiconductor
$0.1077 Yes Yes Active SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7.25 V 600 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50
P6SMBJ5.0CATR
World Products Inc
Check for Price No No Active 5 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
P6SMBJ5.0CAT/R13
Surge Components Inc
Check for Price Obsolete SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
P6SMBJ5.0CA
Cheng-Yi Electronic Co Ltd
Check for Price Yes Contact Manufacturer CHENG-YI ELECTRONIC CO LTD unknown EAR99 8541.10.00.50
P6SMBJ5.0CAF
World Products Inc
Check for Price Yes Yes Active 9.2 V 5 W 6.83 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE UL RECOGNIZED 600 W Not Qualified R-PDSO-C2 DO-214AA NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC DO-214AA R-PDSO-C2 2 unknown
P6SMBJ5.0CA
Viking Tech Corp
Check for Price Yes Active SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.25 V 600 W R-PDSO-C2 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VIKING TECH CORP SMB, 2 PIN unknown EAR99 8541.10.00.50
P6SMBJ5.0CAT/R13
PanJit Semiconductor
Check for Price Yes Active 9.2 V 6.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 5 V 150 °C -55 °C PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMBJ5.0CA-T3
Won-Top Electronics Co Ltd
Check for Price No Active 9.2 V 5 W 6.83 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7 V 600 W R-PDSO-C2 e0 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AA PLASTIC, SMB, 2 PIN 2 unknown EAR99 8541.10.00.50
P6SMBJ5.0CA_R1_10001
PanJit Semiconductor
Check for Price Yes Yes Obsolete SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7.25 V 600 W R-PDSO-C2 UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC ROHS COMPLIANT, PLASTIC, SMB, 2 PIN compliant EAR99 8541.10.00.50