Parametric results for: OPA547FKTWT under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: opa547fktwt
Select parts from the table below to compare.
Compare
Compare
OPA547FKTWTG3
Texas Instruments
$8.8660 No Active 5 mV 6 V/us 500 nA 15 mA 80 dB 1 OPERATIONAL AMPLIFIER 30 V -30 V VOLTAGE-FEEDBACK 500 nA YES 50 nA NO NO NO -30 V YES YES 30 V INDUSTRIAL 1000 100000 NO R-PSSO-G7 Not Qualified e3 95 dB 2 85 °C -40 °C 260 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm SINGLE 4.955 mm 8.89 mm 10.095 mm TEXAS INSTRUMENTS INC D2PAK GREEN, PLASTIC, D2PAK-7 7 compliant EAR99 8542.33.00.01 Texas Instruments
OPA547FKTWT
Texas Instruments
$9.3519 Yes Yes Active 5 mV 6 V/us 500 nA 15 mA 80 dB 1 OPERATIONAL AMPLIFIER 30 V -30 V VOLTAGE-FEEDBACK 500 nA YES 50 nA NO NO NO -30 V YES YES 30 V INDUSTRIAL 1000 100000 NO R-PSSO-G7 Not Qualified e3 95 dB 2 85 °C -40 °C 260 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm SINGLE 4.955 mm 8.89 mm 10.095 mm TEXAS INSTRUMENTS INC D2PAK GREEN, PLASTIC, D2PAK-7 7 compliant EAR99 8542.33.00.01 Texas Instruments