Parametric results for: OPA2277UA/2K5 under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: opa2277ua2k5
Select parts from the table below to compare.
Compare
Compare
OPA2277UA/2K5E4
Texas Instruments
$2.8273 Yes Yes Lifetime Buy 20 µV 0.8 V/us 4 nA 1.65 mA 130 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1 nA YES 2.8 nA NO YES YES -18 V NO NO 0.8 V/us 18 V INDUSTRIAL 1000 1995000 NO R-PDSO-G8 Not Qualified e4 140 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2277UA/2K5
Texas Instruments
$3.6174 Yes Yes Active 20 µV 0.8 V/us 4 nA 1.8 mA 115 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1 nA YES 2.8 nA NO YES YES -18 V NO NO 18 V INDUSTRIAL 1000 1995262 NO R-PDSO-G8 Not Qualified e4 140 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2277UA/2K5
Burr-Brown Corp
Check for Price No Transferred 100 µV 0.8 V/us 4 nA 1.8 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2.8 nA YES YES YES -18 V 18 V INDUSTRIAL 1000 1995000 R-PDSO-G8 Not Qualified e0 140 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL BURR-BROWN CORP SO-8 unknown