Filter Your Search
1 - 2 of 2 results
|
OP4177ARUZ-REEL
Analog Devices Inc
|
$8.7679 | No | Yes | Active | 120 µV | 0.7 V/us | 2 nA | 2.4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | -18 V | NO | NO | 18 V | AUTOMOTIVE | 1300 | 1000000 | NO | R-PDSO-G14 | Not Qualified | e3 | 125 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP | 14 | RU-14 | compliant | 8542.33.00.01 | Analog Devices | |||
|
OP4177ARUZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 120 µV | 0.7 V/us | 2 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -18 V | 18 V | AUTOMOTIVE | 1300 | R-PDSO-G14 | e3 | 125 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | 14 | unknown | TSSOP, |