Parametric results for: OP284ESZ-REEL7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: op284eszreel7
Select parts from the table below to compare.
Compare
Compare
OP284ESZ-REEL7
Analog Devices Inc
$8.9935 No Yes Active 200 µV 4 V/us 575 nA 4.5 mA 86 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 450 nA YES NO YES NO -18 V NO NO 2.4 V/us 18 V AUTOMOTIVE 4250 75000 NO R-PDSO-G8 Not Qualified e3 90 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant 8542.33.00.01 Analog Devices
OP284ESZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 200 µV 4 V/us 575 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V AUTOMOTIVE 4250 R-PDSO-G8 e3 90 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown