Filter Your Search
1 - 2 of 2 results
|
NTCS0805E3103FHT
Vishay BCcomponents
|
$0.5467 | Transferred | 10 kΩ | 1 % | 210 mW | 3940 K | NTC THERMISTOR | NTCS0805E3103FHT | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | VISHAY BC COMPONENTS | CHIP, 0805, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | Vishay | |||||||
|
NTCS0805E3103FHT
Vishay Intertechnologies
|
$0.6058 | Yes | Active | 10 kΩ | 1 % | 210 mW | 3940 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200; CUL; UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT |