Filter Your Search
1 - 2 of 2 results
|
NTCG103JF103HT1
TDK Corporation
|
$0.0531 | Yes | Yes | Active | 10 kΩ | 3 % | 100 mW | 0402 | 3435 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | TDK | SMT | |||
|
NTCG103JF103HT1S
TDK Corporation
|
$0.0737 | Yes | Active | 10 kΩ | 3 % | 3453 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | YES | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | TDK | SMT |