Filter Your Search
1 - 3 of 3 results
|
NSQA6V8AW5T2G
onsemi
|
$0.1689 | Yes | Active | 13 V | 1 µA | 380 mW | 6.8 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 5 V | 4 | AVALANCHE | LOW CAPACITANCE, LOW LEAKAGE CURRENT | 7.1 V | 20 W | 5 V | Not Qualified | R-PDSO-G5 | e3 | IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-70, SC-88A, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||
|
NSQA6V8AW5T2G
Rochester Electronics LLC
|
Check for Price | No | Active | 380 mW | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 5 V | 4 | AVALANCHE | LOW CAPACITANCE, LOW LEAKAGE CURRENT | 7.1 V | 20 W | COMMERCIAL | R-PDSO-G5 | e3 | NOT SPECIFIED | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SC-88A | LEAD FREE, CASE 419A-02, SC-70, SC-88A, 5 PIN | 5 | CASE 419A-02 | unknown | ||||||||||||
|
SZNSQA6V8AW5T2G
onsemi
|
Check for Price | Yes | Active | 13 V | 1 µA | 380 mW | 6.8 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 5 V | 4 | AVALANCHE | 7.1 V | 20 W | 5 V | R-PDSO-G5 | e3 | IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-70, SC-88A, SOT-323, 5 PIN | 419A-02 | compliant | EAR99 | 8541.10.00.50 | onsemi |