Filter Your Search
1 - 8 of 8 results
|
NMC0603X7R562J50TRPLP
NIC Components Corp
|
Check for Price | No | Obsolete | 5.6 nF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NMC | NMC0603(50 V) | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0603X7R562J50TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 5.6 nF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0603X7R562J50TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 5.6 nF | 50 V | 5 % | 0603 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | NMC0603(50 V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | unknown | EAR99 | ||||||||||||
|
NMC0603X7R562J50TRPLP3KF
NIC Components Corp
|
Check for Price | Yes | Active | 5.6 nF | 50 V | 5 % | 0603 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | |||||||||||
|
NMC0603X7R562J50TRP3KF
NIC Components Corp
|
Check for Price | Yes | Active | 5.6 nF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
NMC0603X7R562J50TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 5.6 nF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0603X7R562J50TRP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 5.6 nF | 50 V | 5 % | 0603 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | NMC0603(50 V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | unknown | EAR99 | ||||||||||||
|
NMC0603X7R562J50TRP
NIC Components Corp
|
Check for Price | No | Obsolete | 5.6 nF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NMC | NMC0603(50 V) | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |