Filter Your Search
1 - 1 of 1 results
|
NCP6151AD52MNR2G
onsemi
|
Check for Price | Yes | Active | 5 V | YES | CURRENT-MODE | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | 1 MHz | OTHER | S-XQCC-N52 | Not Qualified | e3 | 1 | 100 °C | -10 °C | 260 | 30 | 52 | UNSPECIFIED | HVQCCN | SLGA52,9X9,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 6 mm | 1 mm | 6 mm | ONSEMI | QFN52, 6x6, 0.65P | 6 X 6 MM, 0.65 MM PITCH, HALOGEN AND LEAD FREE, QFN-52 | 52 | 485AV | compliant | 8542.39.00.01 | onsemi |