Filter Your Search
1 - 1 of 1 results
|
NCP120AMX120TCG
onsemi
|
$0.3851 | Yes | End Of Life | 5.5 V | 1.275 V | 1.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 75 mV | 1 | 1.218 V | 1.182 V | CMOS | 1.5 % | S-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 450 µm | ONSEMI | XDFN-6 | 711AT | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |