Parametric results for: MXSMBJ5.0AE3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mxsmbj50ae3
Select parts from the table below to compare.
Compare
Compare
MXSMBJ5.0AE3
Microsemi Corporation
$23.4630 Yes Yes Transferred 9.2 V 1.38 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 600 W Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP DO-214AA ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50 Microsemi Corporation
MXSMBJ5.0AE3TR
Microsemi Corporation
Check for Price Yes Yes Active 9.2 V 1.38 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 600 W Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AA 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-C2 2 unknown
MXSMBJ5.0AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 1.38 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE TR, 7 INCH: 750 7 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50
MXSMBJ5.0AE3
Microchip Technology Inc
Check for Price Yes Active 1.38 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 7 V 600 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC SMBJ, 2 PIN not_compliant