Filter Your Search
1 - 4 of 4 results
|
MXSMBJ15CAE3
Microsemi Corporation
|
$24.4363 | Yes | Yes | Transferred | 24.4 V | 1.38 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 18.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | MICROSEMI CORP | DO-214AA | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||
|
MXSMBJ15CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.38 W | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | HIGH RELIABILITY | 18.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | unknown | |||||||||
|
MXSMBJ15CAE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.38 W | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 18.5 V | 600 W | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMBJ, 2 PIN | not_compliant | |||||||||||
|
MXSMBJ15CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 18.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |