Parametric results for: MT47H128M16RT-25EAAT:C under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt47h128m16rt25eaatc
Select parts from the table below to compare.
Compare
Compare
MT47H128M16RT-25EAAT:C
Micron Technology Inc
Check for Price Yes Yes Obsolete 2.1475 Gbit 16 128MX16 1.8 V 400 ps 400 MHz 8192 MULTI BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 4,8 12 mA 330 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B84 Not Qualified e1 105 °C -40 °C AEC-Q100 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 12.5 mm 9 mm MICRON TECHNOLOGY INC BGA TFBGA, BGA84,9X15,32 84 compliant EAR99 8542.32.00.36