Parametric results for: MT47H128M16PK-25EIT:C under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt47h128m16pk25eitc
Select parts from the table below to compare.
Compare
Compare
MT47H128M16PK-25EIT:C
Micron Technology Inc
Check for Price No Obsolete 2.1475 Gbit 16 128MX16 1.8 V 400 ps 400 MHz 8192 MULTI BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 4,8 12 mA 330 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B84 Not Qualified e0 85 °C -40 °C 235 30 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead/Silver (Sn/Pb/Ag) BALL 800 µm BOTTOM 1.2 mm 12.5 mm 9 mm MICRON TECHNOLOGY INC BGA 9 X 12.50 MM, FBGA-84 84 not_compliant EAR99 8542.32.00.36