Parametric results for: MT41K64M16TW-107:J. under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt41k64m16tw107j
Select parts from the table below to compare.
Compare
Compare
MT41K64M16TW-107:J
Micron Technology Inc
$2.9419 Yes Active 1.0737 Gbit 16 64MX16 1.35 V 195 ps 933 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 8 12 mA 219 µA 1.45 V 1.283 V CMOS R-PBGA-B96 Not Qualified e1 NOT SPECIFIED NOT SPECIFIED 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC 8 X 14 MM, LEAD FREE, FBGA-96 compliant EAR99 8542.32.00.32 Micron