Filter Your Search
1 - 1 of 1 results
|
MT41K64M16TW-107:J
Micron Technology Inc
|
$2.9419 | Yes | Active | 1.0737 Gbit | 16 | 64MX16 | 1.35 V | 195 ps | 933 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 8 | 12 mA | 219 µA | 1.45 V | 1.283 V | CMOS | R-PBGA-B96 | Not Qualified | e1 | NOT SPECIFIED | NOT SPECIFIED | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | 8 X 14 MM, LEAD FREE, FBGA-96 | compliant | EAR99 | 8542.32.00.32 | Micron |