Parametric results for: MT41K256M16TW107ITP under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mt41k256m16tw107itp
Select parts from the table below to compare.
Compare
Compare
MT41K256M16TW-107IT:PTR
Micron Technology Inc
Check for Price Yes Active 4.295 Gbit 16 256MX16 1.35 V 20 ns MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.45 V 1.283 V CMOS R-PBGA-B96 260 30 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC 8 X 14 MM, ROHS COMPLIANT, FBGA-96 not_compliant EAR99 8542.32.00.36
MT41K256M16TW-107IT:P
Micron Technology Inc
Check for Price Yes Active 4.295 Gbit 16 256MX16 1.35 V 20 ns MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.45 V 1.283 V CMOS R-PBGA-B96 260 30 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC FBGA-96 not_compliant EAR99 8542.32.00.36 Micron