Parametric results for: MT41K256M16TW-107:P under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mt41k256m16tw107p
Select parts from the table below to compare.
Compare
Compare
MT41K256M16TW-107:P
Micron Technology Inc
$6.5989 Yes Active 4.295 Gbit 16 256MX16 1.35 V MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.45 V 1.283 V CMOS OTHER R-PBGA-B96 95 °C 260 30 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC FBGA-96 not_compliant EAR99 8542.32.00.36 Micron
MT41K256M16TW-107:P/TR
Micron Technology Inc
Check for Price Active 4.295 Gbit 16 256MX16 1.35 V 934.5 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM COMMON 8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 8 12 mA 147 µA 1.45 V 1.283 V CMOS OTHER R-PBGA-B96 e1 95 °C 260 30 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC , unknown EAR99 8542.32.00.36