Parametric results for: MT29F32G08AFACAWP-ITZ:C under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt29f32g08afacawpitzc
Select parts from the table below to compare.
Compare
Compare
MT29F32G08AFACAWP-ITZ:C
Micron Technology Inc
Check for Price Yes Obsolete 34.3597 Gbit 8 512K 4GX8 3.3 V 20 ns FLASH YES NO 1 8K 4000000000 4.295 G ASYNCHRONOUS 4K words PARALLEL 3.3 V YES 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP1-48 compliant EAR99 8542.32.00.51 Micron