Parametric results for: MS24547-1 under Snap Acting/Limit Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: ms245471
Select parts from the table below to compare.
Compare
Compare
MS24547-1
Honeywell Sensing and Control
Check for Price Yes Active 7 A 28 V SPDT MOMENTARY GOLD SNAP ACTING/LIMIT SWITCH PLUNGER ROHS COMPLIANT 7A@115VAC 7A@28VDC 7 A 115 V 1.39 N 510 µm -54 °C 85 °C PANEL MOUNT 610 µm SILVER GOLD SNAP ACTION SILVER 0.32 inch NO SOLDER LUG 0.029 inch 5.08 mm 8.89 mm 12.7 mm 0.091 inch HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00 Honeywell
MS24547-1
Defense Logistics Agency
Check for Price Active 7 A 28 V 25000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH PLUNGER 7A@115VAC 7A@28VDC 7 A 115 V 1.39 N 510 µm -55 °C 85 °C PANEL MOUNT 610 µm CORROSION PROOF; MOISTURE PROOF NO WIRE 5.33 mm 8.89 mm 12.95 mm DEFENSE LOGISTICS AGENCY unknown
MS24547-1
OTTO Engineering Inc
Check for Price Yes Active 7 A 28 V 25000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH BUTTON TYPE 7A@250VAC 7A@28VDC 7 A 250 V 1.39 N 510 µm e4 -55 °C 85 °C PANEL MOUNT 610 µm NO Gold (Au) - with Nickel (Ni) barrier WIRE 5.08 mm 8.89 mm 12.95 mm OTTO ENGINEERING INC unknown EAR99 8536.50.70.00 OTTO