Filter Your Search
1 - 4 of 4 results
|
MPXV6115VC6U
Freescale Semiconductor
|
$10.0000 | Yes | Yes | Transferred | YES | 1 ms | -16.67 Psi | 0.2-4.6V | 1.5 % | 1.5 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 38.26 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, CASE 482A, SOIC-8 PIN | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
MPXV6115VC6U
NXP Semiconductors
|
$16.5801 | Yes | Active | YES | 1 ms | -16.67 Psi | 0.2-4.6V | 1.5 % | 1.5 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 38.26 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | NXP SEMICONDUCTORS | PLASTIC, CASE 482A, SOIC-8 PIN | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MPXV6115VC6U
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | -16.67 Psi | 4.53-4.66V | 1.5 % | 1.5 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | unknown | |||||||||
|
MPXV6115VC6U
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | -16.67 Psi | 4.53-4.66V | 1.5 % | 1.5 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | CASE 482A, 8 PIN | unknown |