Filter Your Search
1 - 8 of 8 results
|
MPXM2102AS
NXP Semiconductors
|
$8.9665 | Yes | Active | YES | 1 ms | 14.5 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.315 mm | 9.8298 mm | 9.347 mm | NXP SEMICONDUCTORS | MPAC-5 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MPXM2102AST1
NXP Semiconductors
|
Check for Price | Yes | Active | YES | 1 ms | 14.5 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.315 mm | 9.8298 mm | 9.347 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | ||||
|
MPXM2102AS
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | YES | 1 ms | 14.5 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.315 mm | 9.8298 mm | 9.347 mm | FREESCALE SEMICONDUCTOR INC | MPAC-5 | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
MPXM2102AS
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | 14.5 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.31 mm | 4.82 mm | 9.34 mm | MOTOROLA INC | PORTED, MPAK-4/5 | unknown | |||||||
|
MPXM2102AST1
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | YES | 1 ms | 14.5 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.315 mm | 9.8298 mm | 9.347 mm | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MPXM2102AST1
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | 14.5 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.31 mm | 4.82 mm | 9.34 mm | MOTOROLA INC | unknown | ||||||||
|
MPXM2102AST1
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | 14.5 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.31 mm | 4.82 mm | 9.34 mm | MOTOROLA INC | unknown | ||||||||
|
MPXM2102AS
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | 14.5 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.31 mm | 4.82 mm | 9.34 mm | MOTOROLA INC | unknown |