Filter Your Search
1 - 4 of 4 results
|
MPX5100DP
NXP Semiconductors
|
$13.3463 | Yes | Active | NO | 1 ms | 14.5 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | e4 | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | Nickel/Palladium (Ni/Pd) | SOLDER | 10.67 mm | 17.78 mm | 29.46 mm | NXP SEMICONDUCTORS | PLASTIC, CASE 867C, UNIBODY PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MPX5100DP
Freescale Semiconductor
|
$28.9683 | Yes | Yes | Transferred | NO | 1 ms | 14.5 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 10.67 mm | 17.78 mm | 29.46 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, CASE 867C, UNIBODY PACKAGE-6 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||
|
MPX5100DP
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 14.5 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 16 V | 10 V | e0 | 125 °C | -40 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | |||||||||
|
MPX5100DP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | NO | 1 ms | 14.5 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 16 V | 10 V | e0 | 125 °C | -40 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | PLASTIC, UNIBODY PACKAGE-6 | unknown |