Filter Your Search
1 - 4 of 4 results
|
MPX2200AP
Freescale Semiconductor
|
$8.4795 | No | Yes | Transferred | NO | 1 ms | 29 Psi | 0-40mV | 1 % | 0V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | BARREL | SOLDER | 17.78 mm | 12.19 mm | 29.47 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, UNBODY PACKAGE-4 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MPX2200AP
NXP Semiconductors
|
$9.4837 | Yes | Obsolete | NO | 1 ms | 29 Psi | 0-40mV | 1 % | 0V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | BARREL | SOLDER | 17.78 mm | 12.19 mm | 29.47 mm | NXP SEMICONDUCTORS | PLASTIC, UNBODY PACKAGE-4 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||
|
MPX2200AP
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 1 ms | 29 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 8 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | UNIBODY PACKAGE-4 | unknown | |||||||||
|
MPX2200AP
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 29 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 8 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown |