Filter Your Search
1 - 4 of 4 results
|
MPX2010DP
Freescale Semiconductor
|
$7.1627 | Yes | Yes | Transferred | NO | 1 ms | 1.45 Psi | 0-25mV | 1 % | 1 % | 0V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, UNIBODY PACKAGE-4 | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
MPX2010DP
NXP Semiconductors
|
$11.7600 | Yes | Active | NO | 1 ms | 1.45 Psi | 0-25mV | 1 % | 1 % | 0V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | ||||
|
MPX2010DP
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 1 ms | 1.45 Psi | 0.20-4.70V | 1 % | 1 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | UNIBODY PACKAGE-4 | unknown | ||||||||
|
MPX2010DP
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 1.45 Psi | 0.20-4.70V | 1 % | 1 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown |