Filter Your Search
1 - 10 of 28 results
|
MP3505W
Littelfuse Inc
|
Check for Price | No | Obsolete | 35 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||||
|
MP3505-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
MP3505WG
Littelfuse Inc
|
Check for Price | No | Obsolete | 35 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||||
|
MP3505W-BPC02
Micro Commercial Components
|
Check for Price | Yes | Active | 35 A | 1.1 V | 5 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | 50 V | S-PUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
MP3505W
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
MP3505-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 35 A | 1.1 V | 5 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | SOLDER LUG | UPPER | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.80 | MP-50, 4 PIN | 4 | ||||||
|
MP3505WG
Diodes Incorporated
|
Check for Price | No | Obsolete | 35 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | |||||||||||||||||||||||||
|
MP3505G
Diodes Incorporated
|
Check for Price | Obsolete | 35 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | 150 °C | DIODES INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
MP3505G
Littelfuse Inc
|
Check for Price | Obsolete | 35 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | 150 °C | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||||||
|
MP3505-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 35 A | 1.05 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | UL RECOGNIZED | 400 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | S-PUFM-D4 | 4 |