Filter Your Search
1 - 10 of 11 results
|
MOCD208R2M
onsemi
|
$0.4219 | Yes | Active | 60 mA | 1.55 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 40 % | UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 13 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
MOCD208R2VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 2.5 kV | 40 % | UL APPROVED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOIC-8 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
MOCD208R2
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 3 kV | 40 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -45 °C | 2 | MOTOROLA INC | PLASTIC, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||
|
MOCD208R2VM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | UL APPROVED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -40 °C | 2 | TR | ONSEMI | SOIC-8 | M08E | compliant | Transistor Outputs | onsemi | ||||||||||
|
MOCD208R2M_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 2.5 kV | 40 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||
|
MOCD208R2M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 2.5 kV | 40 % | UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | MATTE TIN | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, SOIC-8 | unknown | Transistor Outputs | |||||||||||||||
|
MOCD208R2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 3 kV | 40 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -45 °C | 2 | MOTOROLA INC | PLASTIC, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||
|
MOCD208R2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 2.5 kV | 40 % | UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOIC-8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | 8541.40.80.00 | Transistor Outputs | SOIC | 8 | EAR99 | ||||||||||
|
MOCD208R2
QT Optoelectronics
|
Check for Price | No | Transferred | 60 mA | 1.55 V | YES | SURFACE MOUNT | 150 mA | 3 kV | 40 % | e0 | 100 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||
|
MOCD208R2-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs |