Filter Your Search
1 - 10 of 19 results
|
MOCD207M
Fairchild Semiconductor Corporation
|
$0.3790 | Yes | Yes | Transferred | 60 mA | 2.5 kV | 100 % | UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
MOCD207R2M
onsemi
|
$0.5569 | Yes | Active | 60 mA | 1.55 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 34 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | TR | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
MOCD207VM
onsemi
|
$0.6180 | Yes | Active | 60 mA | 1.55 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 34 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
MOCD207M
onsemi
|
$0.6300 | Yes | Active | 60 mA | 1.55 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 34 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | TUBE | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
MOCD207R2VM
onsemi
|
$0.6678 | Yes | Active | 60 mA | 1.55 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 34 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
MOCD207-M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 60 mA | 2.5 kV | 100 % | UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | MATTE TIN | ROCHESTER ELECTRONICS INC | LEAD FREE, PLASTIC, SOIC-8 | unknown | Transistor Outputs | ||||||||||||||||
|
MOCD207R2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 2.5 kV | 100 % | UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
MOCD207M_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 2.5 kV | 100 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||
|
MOCD207R2VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 2.5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
MOCD207VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 2.5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs |