Parametric results for: MMBT3906LT1G under Small Signal Bipolar Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mmbt3906lt1g
Select parts from the table below to compare.
Compare
Compare
MMBT3906LT1G
onsemi
$0.0383 Yes Active 40 V 200 mA PNP YES SINGLE 3 1 30 250 MHz 4.5 pF 300 mW SILICON 300 ns 70 ns 400 mV TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 8541.21.00.95 1999-01-01 onsemi
SMMBT3906LT1G
onsemi
$0.0498 Yes Active 40 V 200 mA PNP YES SINGLE 3 1 30 250 MHz 4.5 pF 300 mW SILICON 300 ns 70 ns 400 mV TO-236AB R-PDSO-G3 e3 AEC-Q101 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318-08 compliant EAR99 1999-01-01 onsemi