Filter Your Search
1 - 3 of 3 results
|
SMMBT2907ALT1G
onsemi
|
$0.0437 | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 300 mW | SILICON | 100 ns | 45 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | ||||||
|
MMBT2907ALT1G
onsemi
|
$0.0597 | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 225 mW | SWITCHING | SILICON | 100 ns | 45 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | ||||
|
MMBT2907ALT1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | 100 ns | 45 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT-23 | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | CASE 318-08 | unknown | EAR99 |