Parametric results for: MM-225-009-2A3-4300 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mm2250092a34300
Select parts from the table below to compare.
Compare
Compare
MM-225-009-2A3-4300
AirBorn Inc
$96.3996 Yes Active 9 2 26 mΩ 3 A FEMALE CABLE AND PANEL GLASS FILLED POLYPHENYLENE SULPHIDE A STAINLESS STEEL GOLD (50) D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO 1.67 N 5 GΩ 24 AWG 24 AWG 0.14 N NO NO NO MIL -55 °C 125 °C RECEPTACLE WIRE, STRANDED PREASSEM CONN NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 UNC JACKSCREW ONE GENERAL PURPOSE 50u inch SOLDER 0.298 inch 0.223 inch 0.775 inch AIRBORN INC compliant EAR99 8536.69.40.30