Parametric results for: MKF13272-6-0-1212 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mkf13272601212
Select parts from the table below to compare.
Compare
Compare
MKF13272-6-0-1212
Stocko Contact GmbH & Co Kg
Check for Price Yes Yes Contact Manufacturer 12 2 10 mΩ 2.5 A FEMALE CABLE POLYCARBONATE NOT SPECIFIED BOARD CONNECTOR POLARIZATION AVAILABLE 1500VAC V NO 0.047 inch 1 GΩ POLARIZED HOUSING 24 AWG 24 AWG NO NO NO UL,VDE -40 °C 115 °C SOCKET PREASSEM CONN NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH LOCKING ONE GENERAL PURPOSE IDC 0.236 inch 0.469 inch 1.276 inch STOCKO CONTACT GMBH & CO KG compliant EAR99 8536.69.40.40