Parametric results for: MIC5210-3.3BMM under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic521033bmm
Select parts from the table below to compare.
Compare
Compare
MIC5210-3.3BMMT&R
Microchip Technology Inc
Check for Price No Obsolete 16 V 2.5 V 3.3 V 150 mA 3.3 V 350 mV 150 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 350 mV 1 3.366 V 3.234 V 3.366 V 3.234 V 2 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 2.97 mm 3 mm 1.09 mm MICREL INC MSOP TSSOP, 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MIC5210-3.3BMM
Rochester Electronics LLC
Check for Price No Active 16 V 2.5 V 3.3 V 150 mA 3.3 V 350 mV 150 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 350 mV 1 3.366 V 3.234 V 3.366 V 3.234 V R-PDSO-G8 e0 COMMERCIAL 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 2.97 mm 3 mm 1.09 mm ROCHESTER ELECTRONICS LLC MSOP MSOP-8 8 unknown Fixed,Positive,Multiple Output,Ldo
MIC5210-3.3BMM
Micrel Inc
Check for Price No Obsolete 16 V 2.5 V 3.3 V 165 mV 150 mA 3.3 V 350 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 350 mV 20 V 0.0193 % 0.0165 % 1 3.366 V 3.234 V 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 2.97 mm 3 mm 1.09 mm MICREL INC MSOP-8 not_compliant Fixed,Positive,Multiple Output,Ldo
MIC5210-3.3BMM
Microchip Technology Inc
Check for Price No Obsolete 16 V 2.5 V 3.3 V 165 mV 150 mA 3.3 V 350 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 350 mV 20 V 0.0193 % 0.0165 % 1 3.366 V 3.234 V 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 2.97 mm 3 mm 1.09 mm MICREL INC MSOP MSOP-8 8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MIC5210-3.3BMMT&R
Micrel Inc
Check for Price No Obsolete 16 V 2.5 V 3.3 V 150 mA 3.3 V 350 mV 150 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 350 mV 1 3.366 V 3.234 V 3.366 V 3.234 V 2 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 2.97 mm 3 mm 1.09 mm MICREL INC MSOP MSOP-8 8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo