Filter Your Search
1 - 3 of 3 results
|
MIC37150-1.65WR-TR
Microchip Technology Inc
|
$1.8260 | Yes | Active | 6 V | 2.25 V | 1.65 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.00825 % | 0.0165 % | 1 | 1.683 V | 1.617 V | 2 % | R-PSSO-G3 | e3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.41 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROCHIP TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||||
|
MIC37150-1.65WR
Microchip Technology Inc
|
$1.8962 | Yes | Active | 6 V | 2.25 V | 1.65 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.00825 % | 0.0165 % | 1 | 1.683 V | 1.617 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.41 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROCHIP TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ROHS COMPLIANT, SPAK-3 | ||||||
|
MIC37150-1.65WR-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 6 V | 2.65 V | 1.65 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.00825 % | 0.0165 % | 1 | 1.683 V | 1.617 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SMSIP3H,.41TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICREL INC | not_compliant | Fixed,Positive,Single Output,Ldo | SPAK-3 |