Filter Your Search
1 - 2 of 2 results
|
MIC37150-1.65BR
Micrel Inc
|
Check for Price | No | Obsolete | 6 V | 2.25 V | 1.65 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.00825 % | 0.0165 % | 1 | 1.683 V | 1.617 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.41TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn80Pb20) | GULL WING | 2.54 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICREL INC | MODULE | SPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MIC37150-1.65BR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 6 V | 2.25 V | 1.65 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.00825 % | 0.0165 % | 1 | 1.683 V | 1.617 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.41TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn80Pb20) | GULL WING | 2.54 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICREL INC | MODULE | SPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |