Parametric results for: MIC295408YMTR under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic295408ymtr
Select parts from the table below to compare.
Compare
Compare
MIC2954-08YM-TR
Microchip Technology Inc
$1.3448 Yes Active 375 mV 250 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 0.4 0.3 % 1 29 V 1.24 V R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICROCHIP TECHNOLOGY INC SOP, compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Microchip
MIC2954-08YMTR
Micrel Inc
Check for Price Yes Yes Transferred 5 V 250 mA YES FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 29 V 1.24 V BIPOLAR R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo SOIC 8
MIC2954-08YMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 5 V 250 mA YES FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 29 V 1.24 V BIPOLAR R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo SOIC 8