Filter Your Search
1 - 2 of 2 results
|
MIC2920A-3.3WS-TR
Microchip Technology Inc
|
$1.2278 | Yes | Yes | Active | 26 V | 4.3 V | 3.3 V | 400 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.0132 % | 0.0099 % | 1 | 3.432 V | 3.168 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MIC2920A-3.3WST&R
Microchip Technology Inc
|
Check for Price | Yes | Active | 26 V | 4.3 V | 3.3 V | 400 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.0132 % | 0.0099 % | 1 | 3.432 V | 3.168 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |