Parametric results for: MIC29151-3.3WU-TR under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic2915133wutr
Select parts from the table below to compare.
Compare
Compare
MIC29151-3.3WU-TR
Microchip Technology Inc
$3.1931 Yes Active 26 V 4.3 V 3.3 V 350 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 60 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PSSO-G5 e3 Not Qualified 1 125 °C -40 °C 245 TS 16949 40 5 PLASTIC/EPOXY SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.702 mm SINGLE 8.7805 mm 10.363 mm 4.902 mm MICROCHIP TECHNOLOGY INC TO-263, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC29151-3.3WUTR
Micrel Inc
Check for Price Yes Transferred 26 V 4.3 V 3.3 V 1.5 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.366 V 3.234 V BIPOLAR R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.702 mm SINGLE 8.78 mm 10.363 mm 4.902 mm MICREL INC TO-263, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo D2PAK 4
MIC29151-3.3WUTR
Microchip Technology Inc
Check for Price Yes Transferred 26 V 4.3 V 3.3 V 1.5 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.366 V 3.234 V BIPOLAR R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.702 mm SINGLE 8.78 mm 10.363 mm 4.902 mm MICREL INC TO-263, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo D2PAK 4