Filter Your Search
1 - 7 of 7 results
|
MIC29150-3.3WU
Micrel Inc
|
$1.5400 | Yes | Transferred | 26 V | 4.3 V | 3.3 V | 350 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | ROHS COMPLIANT, TO-263, D2PAK-3 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||
|
MIC29150-3.3WU
Microchip Technology Inc
|
$2.4700 | Yes | Active | 26 V | 4.3 V | 3.3 V | 350 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | TO-263, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
MIC29150-3.3WU-TR
Microchip Technology Inc
|
$3.0309 | Yes | Active | 26 V | 4.3 V | 3.3 V | 350 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | TO-263, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
MIC29150-3.3WUTR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 26 V | 4.3 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.366 V | 3.234 V | BIPOLAR | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | 4 | ||||||||||||
|
MIC29150-3.3WUTR
Micrel Inc
|
Check for Price | Yes | Transferred | 26 V | 4.3 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.366 V | 3.234 V | BIPOLAR | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | 4 | ||||||||||||
|
MIC29150-3.3WU-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 26 V | 4.3 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.366 V | 3.234 V | BIPOLAR | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | ROHS COMPLIANT, TO-263, D2PAK-3 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
MIC29150-3.3WU
Rochester Electronics LLC
|
Check for Price | Yes | Active | 26 V | 4.3 V | 3.3 V | 350 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | ROCHESTER ELECTRONICS LLC | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |