Parametric results for: MIC25051YM under Power Management Circuits

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: mic25051ym
Select parts from the table below to compare.
Compare
Compare
MIC2505-1YM
Micrel Inc
$1.0000 Yes Transferred 5 V 2.7 V 7.5 V 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.879 mm MICREL INC LEAD FREE, SOIC-8 compliant
MIC2505-1YM-TR
Microchip Technology Inc
$1.4217 Yes Active 5 V 3 V 7.5 V 240 µA 2.5 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOIC-8 compliant EAR99 8542.39.00.01 Microchip
MIC2505-1YM
Microchip Technology Inc
$1.4621 Yes Active 5 V 3 V 7.5 V 240 µA 2.5 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
MIC2505-1YMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 5 V 2.7 V 7.5 V 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.879 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 SOIC 8
MIC2505-1YMTR
Micrel Inc
Check for Price Yes Yes Transferred 5 V 2.7 V 7.5 V 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.879 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 SOIC 8