Parametric results for: MIC2026-2YMTR under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic20262ymtr
Select parts from the table below to compare.
Compare
Compare
MIC2026-2YM-TR
Microchip Technology Inc
$1.0257 Yes Active 5 V 2.7 V 5.5 V 160 µA +2.4V 2 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
MIC2026-2YM-TR
Micrel Inc
Check for Price Yes Transferred 5 V 2.7 V 5.5 V 2 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICREL INC HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 compliant
MIC2026-2YMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 5 V 2.7 V 5.5 V 2 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 SOIC 8
MIC2026-2YMTR
Micrel Inc
Check for Price Yes Yes Transferred 5 V 2.7 V 5.5 V 2 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 SOIC 8