Parametric results for: MCT06030C2103FP500 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mct06030c2103fp500
Select parts from the table below to compare.
Compare
Compare
MCT06030C2103FP500
Vishay Beyschlag
Check for Price Yes Yes Active 210 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR;RATED AC VOLTAGE:75V 70 °C YES 75 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30 Vishay